Bel Fuse 0ABB Time-Delay 0603 SMD Fuses

Bel Fuse 0ABB Time-Delay 0603 SMD Fuses offer high inrush current withstand capability with current ratings from 1A to 8A in a small ceramic and glass constructed package. Operating within a -55°C to +150°C temperature range, these lead-free, halogen-free, time-delay fuses provide excellent environmental integrity, fully complying with the EU Directive 2011/65/EU and amending directive 2015/863 (MSL = 1). The 0ABB Fuses are also RoHS and AEC-Q compliant for use in automotive applications. Other application uses include electronic devices and batteries.

Features

  • High inrush current withstand capability
  • Small size, 0603 SMD
  • Tape and Reel for automatic SMD placement
  • Compatible with +260°C Pb-free IR and wave soldering process
  • Ceramic and glass construction
  • Excellent environmental integrity
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863 (MSL = 1)
  • Meets Bel automotive qualification (based on internal AEC-Q test plan)
  • Halogen-free and Lead-free
  • RoHS and AEC-Q compliant

Applications

  • Electronic devices and batteries
  • Automotive

Specifications

  • 1A to 8A rated current range
  • -55°C to +150°C operating temperature range
  • 32VDC voltage rating
  • 7.0Ω to 160Ω typical cold resistance range
  • 80mV to 300mV typical voltage drop range
  • Materials
    • Ceramic substrate body
    • Ag/Ni/Sn terminations (100% lead-free)
    • Lead-free glass element cover coating
Opublikowano: 2021-08-27 | Zaktualizowano: 2022-03-11