BeagleBoard BeagleV®-Fire Single Board Computer

BeagleBoard BeagleV®-Fire Single Board Computer (SBC) is powered by Microchip's PolarFire® MPFS025T FCVG484E 5x core RISC-V System on Chip (SoC) with FPGA fabric. Built around a powerful, energy-efficient RISC-V instruction set architecture (ISA), this SBC offers democratization of computer architecture and open-source hardware development for the masses by providing opportunities to explore/experiment with RISC-V technology. With a compact form factor, robust performance, and versatile I/O interfaces, the BeagleV-Fire SBC is well-suited for applications including Internet of Things (IoT) devices, robotics, artificial intelligence (AI), and embedded systems.

Features

  • RISC-V CPU
    • 4x 64-bit RV64GC application cores
    • 1x 64-bit RV64IMAC monitor/boot core
    • Performance score of 3.125 CoreMarks/MHz and 1.714 DMIPS/MHz
  • FPGA
    • 23K logic elements (4-input LUT + DFF)
    • 68x Math blocks (18x18 MACC)
    • 4x SerDes lanes of 12.7Gbps
  • Memory
    • Kingston 16GB eMMC
    • 2GB LPDDR4 RAM
    • MicroSD card socket
  • Networking
    • Gigabit Ethernet
    • M.2 Key E
    • Supports 2.4GHz/5GHz WiFi module
  • Connectivity
    • USB Type-C
    • Serial debug
  • Add-on board expansion
    • High-speed SYZYGY interface
    • 22pin CSI connector
    • BeagleBone compatible 92-pin cape header pins
  • BeagleV®-Fire follows the principles of open-source hardware, allowing users to access and modify the board's design and firmware, promoting collaboration and innovation within the RISC-V community.
  • Linux-compatible with Ubuntu preinstalled out of the box
  • 0°C to +70°C operating temperature range

Applications

  • Internet of Things (IoT) devices
  • Robotics
  • Artificial intelligence (AI)
  • Embedded systems

Block Diagram

Block Diagram - BeagleBoard BeagleV®-Fire Single Board Computer

Overview

BeagleBoard BeagleV®-Fire Single Board Computer
Opublikowano: 2023-11-02 | Zaktualizowano: 2024-03-21