Banner Engineering S22 EZ-LIGHT® Panel-Mount Core Indicators

Banner Engineering S22 EZ-LIGHT® Panel-Mount Core Indicators feature up to a 30VDC operating voltage, which enables use in battery-powered mobile applications. These indicators are IP69K rated to withstand harsh washdown environments. The S22 panel-mount indicators offer a 1ms maximum indicator response time (indicator ON/OFF) and -40°C minimum operating temperature. The S22L indicators from Banner include a translucent face that appears gray when off to avoid false indications. The S22L indicators provide a 180° field of view and are available with PNP or NPN input. The S22DL series offers one-color, DC-operated indicators that meet UL type 4X and 13 when used in a suitable enclosure. The S22DL indicators can be used in task lighting or vision lighting applications.

Features

  • M12 euro connector models available for plug-and-play indication
  • Up to 30VDC operating voltage that allows for use in battery-powered mobile applications
  • S22DL:
    • Intense light level is viewable in direct sunlight
    • One-color DC-operated indicators
  • S22L:
    • Up to three independent colors in one unit
    • Translucent face appears gray when off to avoid false indication
    • Available with PNP or NPN input
    • Daylight visible models
  • IP69K rated to withstand harsh wash-down environments

Applications

  • Task lighting
  • Vision lighting
  • Industrial
  •  

Accessories

       •   Brackets
          Double-Ended Cordsets
       •   Single-Ended Cordsets
       •   Splitter
          Miscellaneous
       •   Outlet Plug Power Supplies

Opublikowano: 2024-10-09 | Zaktualizowano: 2024-12-02