KYOCERA AVX T4J Medical Low DCL Tantalum SMD Capacitors

KYOCERA AVX T4J Medical Low DCL Tantalum SMD Capacitors are designed for use in medical applications such as implantable (non-life support) or non-implantable (life support). The components are screened using a KYOCERA AVX patented Q process, including +125°C burn-in and statistical screening to reduce instability during the product life. These capacitors exhibit high standard reliability of fewer than 0.1% failures per 1,000 hours at +25°C and rated voltage. This is 10x better than standard commercial reliability and low standard leakage current (DCL) values of 0.01CV. The T4J Medical tantalum SMD capacitors are available in six case sizes, spanning 1206 to 2924, seven voltages spanning 6.3V to 50V, and two terminations options.

Features

  • Based on standard commercial tantalum products
  • Low DC leakage
  • Basic reliability better than 0.1%/1000 hours
  • FDA-compliant design control
  • Lead free and RoHS compliant

Applications

  • Medical
    • Implantable, non-life support
    • Non-implantable, life support

Specifications

  • 1µF to 1000µF capacitance range
  • ±10% capacitance tolerance
  • 6.3V to 50V voltage range
  • -55°C to +125°C temperature range
  • 200mΩ to 3000mΩ maximum ESR at 100kHz
  • 4% to 16% maximum dissipation factor
  • Surge voltages
    • 8V to 65V at ≤+85°C
    • 5V to 40V at ≤+125°C
  • Moisture Sensitivity Level (MSL) 3
Opublikowano: 2016-01-15 | Zaktualizowano: 2022-03-11