KYOCERA AVX SuperCapacitors

KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Features

  • Combination of high capacitance and low ESR offers excellent pulse power handling characteristics
  • Can be used by themselves or in conjunction with primary or secondary batteries

Applications

  • Energy harvesting
  • UPS / industrial
  • Wireless alarms
  • Remote metering

Videos

Opublikowano: 2018-09-11 | Zaktualizowano: 2023-01-03