KYOCERA AVX OxiCap® NOJ Niobium Oxide Capacitors

KYOCERA AVX OxiCap® NOJ Capacitors are niobium oxide (NbO) capacitors built with non-burn, non-smoke technology. The capacitors offer a reliability level of 0.5%/1000 hrs, a variety of case sizes, and a CV range of 4.7-1000µF / 1.8-10V. Applications for KYOCERA AVX OxiCap NOJ Capacitors include automotive, avionics, and more.

Features

  • NbO capacitors
  • Non-burn safe technology
  • 0.5%/1000 hrs. reliability at +85°C
  • Variety of case sizes
  • 2.2–1000µF / 1.8V–10V CV range
  • Environmentally friendly
  • RoHS compliant

Applications

  • Automotive
  • Avionics
  • Digital
  • FPGA
  • Industrial low voltage control circuits
  • Downsized industrial and automotive DC/DC converters
Opublikowano: 2010-07-21 | Zaktualizowano: 2023-02-21