KYOCERA AVX Low ESR RF/Microwave Capacitors
KYOCERA AVX Low ESR RF/Microwave Capacitors are designed and manufactured for optimal performance in RF and microwave frequencies, high RF power, and optical applications. These RF/microwave capacitors from KYOCERA AVX offer a capacitance range of 0.1pF to 0.47µF and a voltage rating range of 100VDC to 500VDC. The capacitors comply with RoHS directives.
Features
- Low ESR/ESL
- 0.1pF to 0.47µF capacitance range
- 100VDC to 500VDC voltage rating range
- NPO and X7R options
- RoHS compliant
Opublikowano: 2021-09-14
| Zaktualizowano: 2025-12-15