KYOCERA AVX AS Series Air Core RF Inductors

KYOCERA AVX AS Series Air Core RF Inductors are part of the wound air core inductor family and are available in a variety of case sizes. The unique air cross-section performs better and offers manufacturing advantages over toroidal coils. KYOCERA AVX AS Series Air Core RF Inductors are ideal for RF circuits, broadband I/O filtering, frequency selection, and impedance matching.

Features

  • Square cross-section construction
  • 5.5nH to 27.3nH inductance
  • High Q
  • High current
  • Excellent SRF

Applications

  • RF and RF circuits
  • Broadband I/O filtering
  • Impedance matching
Opublikowano: 2019-10-15 | Zaktualizowano: 2023-05-24