KYOCERA AVX AR SkyCap® Radial Leaded MLCCs

KYOCERA AVX SkyCap® Radial Leaded AR MLCCs are conformally coated and feature temperature coefficients of C0G (NP0), X7R, and X8R. The series is available in 50V to 3kV voltage ranges. The lead materials are RoHS compliant and qualified to AEC-Q200, PPAP available. KYOCERA AVX SkyCap Radial Leaded AR MLCCs are designed for automotive, military, and commercial applications.

Features

  • Conformally coated radial leaded MLCCs
  • C0G (NPO), X7R, and X8R temperature coefficients
  • 50V to 3kV voltage range
  • Epoxy case material
  • RoHS compliant, 100% tin-lead material
  • Qualified to AEC-Q200, PPAP available
  • Temperature range up to +150°C

Applications

  • Automotive 
    • Underhood
    • In-cabin
    • Downhole
  • Military
  • Commercial
Opublikowano: 2009-04-28 | Zaktualizowano: 2022-03-11