KYOCERA AVX 00-9296 Standard Vertical Top-Entry Connectors

KYOCERA AVX 00-9296 Standard Vertical Top-Entry Poke-Home Connectors provide a reliable yet cost-effective discrete wire-to-board termination in perpendicular applications. A UL-approved color range is available to match individual wires for easy and accurate final product assembly. Pre-plated phosphor bronze contact material provides excellent spring performance with high fatigue and corrosion resistance.

These KYOCERA AVX components are designed to bridge the gap between inconsistent and challenging hand-soldering of wires and costly 2-piece connector systems in low-pin-count applications. The connectors support 26AWG to 18AWG solid or stranded wire terminations used in power supplies, LED drivers, and industrial control products where PCB space is limited. 00-9296 connectors offer a robust single beam contact that securely captures and retains the wire in a 23% smaller package size over previous versions.

Features

  • Pre-plated phosphor bronze contact material provides excellent spring performance with high fatigue and corrosion resistance
  • Single stamped and formed box contact minimizes board attachment and wire capture strength
  • Accepts either solid or stranded wire, 26AWG to 18AWG, plated or un-plated wires
  • Simple strip and insert for wire loading, with an easy twist and pull for wire removal
  • Integrally molded-in flange provides a generous vacuum pick-up point for automated SMT placement
  • UL approved color range to match individual wires for easy and accurate final product assembly
  • RoHS compliant

Applications

  • Power supplies
  • LED drivers
  • Industrial/motor controls

Specifications

  • Current ratings
    • 7A for 18AWG 
    • 6A for 20AWG
    • 5A for 22AWG
    • 4A for 24AWG
    • 3A for 26AWG
  • 600VAC (1-way) or 300VAC (2 to 6-way) voltage ratings
  • -40°C to +125°C operating temperature range
  • UL 94V-0 glass-filled Nylon 46 insulator material
  • Phosphor Bronze contact material
  • Lead-free Tin over Nickel plating
  • 5 cycle durability
Opublikowano: 2017-10-18 | Zaktualizowano: 2022-06-17