KYOCERA AVX 00-9286 Thru Wire Poke Home Connectors
KYOCERA AVX 00-9286 Thru Wire Poke Home Connectors provide a high spring force beryllium copper contact system that uses simple push-button activation to insert and remove individual stripped wires in the connection process. There is a forward and aft shrouded (to prevent accidental activation) push button for each wire connection that can be operated individually or simultaneously with a simple plastic tool or ballpoint pen tip. Up to eight wires can be electrically connected in a single KYOCERA AVX 00-9286 connector body, which will support any combination of wire gauges from 26AWG up to 18AWG. Wires can be removed or replaced up to 5 times so there is no need to replace the connector in a new installation.Features
- High spring force top contact provides lance-type retention to capture and retain the wire
- Shrouded dual push-button activation for easy wire insertion/removal
- Accepts 26AWG to 18AWG solid and stranded wires, any combination
- Expanded size offering (1, 2, 3, 4, 6, or 8 positions)
- Optional mounting tape to secure in panel-mounting applications
- Molded-in position numbers and schematic for easy identification
- UL Certification (UL1977)
- RoHS compliant
Applications
- Industrial/Machine Control
- Motors
- Solenoids
- PLCs
- Pumps
- Valves
- Sensors
- Fans
- Commercial/Industrial LED
- Retail
- Office
- Manufacturing
- Signage
- Displays
- Commercial/Building
- Fixtures
- Fire
- Security
- Surveillance
- Blinds
- Sensors
- Controls
Specifications
- Electrical Specifications
- 8A/contact current rating
- 300VAC voltage rating
- Environmental Specifications
- -40°C to +125°C operating temperature
- Mechanical Specifications
- Glass-filled nylon 46 insulator material, UL94V0
- Beryllium copper/phosphor bronze contact material
- Tin over nickel plating
- 5 cycle replaceability
Opublikowano: 2012-05-29
| Zaktualizowano: 2022-03-11