ATC Diversified Electronics DTF Asymmetric Flasher Relay/Repeat Cycle Timer
ATC Diversified Electronics DTF Asymmetric Flasher Relay/Repeat Cycle Timer is an adaptable and reliable solution for irrigation systems. This timer features customizable ON and OFF durations, ensuring precise control over watering schedules, and LED indicators, providing immediate visual feedback for operational status. The DIN-rail compatibility enables fast and secure installation in standard control panels, and the slim, efficient design optimizes control panel space for easier maintenance and upgrades. ATC Diversified Electronics DTF Timer is designed for regular room ventilation, cyclic dehumidification, light control, circulating pumps, and illuminated advertising.Features
- Flasher with independent adjustable switch ON and switch OFF
- Function is selected by external jumper of terminals S-A1
- Slim, space-saving design
- DIN-rail mount
- Time scale divided into 10 ranges
- Time range setting via rotary switch
- Fine time setting by potentiometer
- Multifunction red LED flashes or shines, depending on operating status
- Time functions
- Asymmetric FLASHER - ON first
- Asymmetric FLASHER - OFF first
Applications
- Regular room ventilation
- Cyclic dehumidification
- Light control
- Circulating pumps
- Illuminated advertising
Specifications
- 0.1s to 100 days time scale
- A1 to A2 supply terminals
- 12V to 240V voltage range
- 2.5VA/1.5W power input
- 30A/3s inrush current
- 150ms maximum reset time
- 1.2W power dissipation
- 90mm x 17.6mm x 64mm dimensions
- -20°C to +55°C operating temperature range
Layout
Dimensions
Videos
Additional Resources
Opublikowano: 2024-11-07
| Zaktualizowano: 2024-11-22