ATC Diversified Electronics SLA Phase Voltage Monitors
ATC Diversified Electronics SLA Phase Voltage Monitors are designed to protect 3-phase equipment against phase loss under voltage and phase reversal conditions. The internal relay will energize (PICK-UP) with standard operating voltages applied in the proper ABC sequence. The relay will de-energize (DROPOUT) when an incorrect phase sequence or phase loss occurs or the three-phase voltages fall below the dropout voltages. Both Wye and delta systems may be monitored, and connections to neutral are NOT required in the Wye systems. These SLA phase monitors offer A, E, and N styles. The SLA phase monitors feature fixed, lock shaft or screwdriver adjustments and several enclosure styles. These SLA phase voltage monitors operate at 480V switching voltage, 10A contact current rating, and 32ºF to 131ºF temperature range. The phase monitors are ideally used for air handlers, computer power protection, robotics equipment, elevator drives, and conveyor drive.Features
- Protects 3-PHASE equipment against:
- Phase loss
- Under voltage
- Phase reversal
- Style A, E, and N designs
- Style A and N are Single Pole Double Throw Switch (SPDT)
- Style E is Double Pole Double Throw (DPDT)
- Fixed, lock shaft, or screwdriver adjustments
- Several enclosure styles
- Delta or Wye systems
Specifications
- Style A:
- 95V to 480V operating voltage range
- 10Amps resistive at 240VAC
- 3VA power
- Style E:
- 95V to 625V operating voltage range
- 3VA for models up to 500VAC
- 7VA for models over 500VAC
- Style N:
- 120V to 240V operating voltage range
- 3VA power
- 10A contact current rating
- 32ºF to 131ºF operating temperature range
- -49ºF to 185ºF storage temperature range
Applications
- Air Handlers
- Computer power protection
- Conveyor drive
- Water waste and sewage machinery
- Oil and gas pumps
- Sawmill and wood pump machinery
- Automatic transfer switching for monitoring emergency power supplies
- Power substation
- Irrigation pumps
- Lift station pumps
- Robotics equipment
- Elevator drives
- Commercial/Industrial air conditioning and refrigeration compressors
Opublikowano: 2023-04-24
| Zaktualizowano: 2023-11-03