Astrocast Astronode S+ Satellite Communication Device

Astrocast Astronode S+ Satellite Communication Device provides worldwide data communication over satellite with encrypted data communication, 2-level 256-bit AES, and L-band frequency. This device is based on the Astronode ecosystem, which includes an Astronode S communication module and an Astronode Patch Antenna. The Astronode S+ device connects via the full Astronode S digital interface or via RS232, both available on the industrial-grade board-to-cable connector. This ready-to-install satellite communication device supports low-power communication and low-power mode at 3.3V. The Astronode S+ device integrates new and retrofit applications in the field for bidirectional satellite communication. Typical applications include container tracking, fishing buoys, fuel management, precision farming, weather data, and flow monitoring.

Features

  • Power supply options:
    • 3.3VDC and 5V
  • Low power mode @ 3.3V:
    • Sleep mode: 3.9µA
    • Deep sleep mode: 320nA
  • Low power communication @ 3.3V:
    • TX: 76mA
    • RX: 48mA
  • Molex Nano-Fit connector
  • Built-in RTC
  • <0.35W peak power consumption (RF Tx)
  • Interface options:
    • 3.3V UART and Astronode S digital pins
    • 5V RS232
  • Integrated Astronode patch antenna (L-Band)
  • Dimensions:
    • 70mm x 65mm x 14.15mm
  • -20°C to 70°C operating temperature range
  • Certifications and approvals:
    • CE, FCC ID 2A269-01001
    • RoHS and REACH

Applications

  • Maritime:
    • Container tracking
    • Fishing buoys
  • Agriculture:
    • Fuel management
    • Precision farming
  • Environment:
    • Weather data
    • Flow monitoring
  • Asset monitoring
  • Backup solution for logistics tracking

Block Diagram

Block Diagram - Astrocast Astronode S+ Satellite Communication Device

Device Overview

Astrocast Astronode S+ Satellite Communication Device
Opublikowano: 2023-02-24 | Zaktualizowano: 2023-03-02