Arduino Workshop Kit
Arduino Workshop Kit features essential components to allow prototyping with the solderless breadboard to control sensors and actuators. Users will require a 9V battery and a computer to make projects really unique. Additionally, Arduino recommends some basic materials, such as paper, tape, markers, and scissors.Users of the Arduino Workshop Kit can implement the Arduino IDE and Arduino Project Hub for tutorials and projects.
Features
- Allows prototyping with the solderless breadboard
- Arduino IDE
- Arduino Project Hub
Kit Contents
- USB cable
- Breadboard
- 70 solid core jumper wires
- Green LED
- Yellow LED
- Three red LEDs
- Five 10nF capacitors
- Five 100nF capacitors
- Five 100uF capacitors
- Two transistors (BC547)
- Two optocouplers (4N35)
- 10kΩ potentiometer
- MOSFET transistor (IRF520)
- Diode (1N4007)
- 4.7kΩ thermistor
- Piezo buzzer
- Five push buttons
- Two tilt sensors
- Photoresistors
- Five 330kΩ resistors
- Five 10kΩ resistors
- Five 2.2kΩ resistors
- Ten 220Ω resistors
- 40x1 male headers pins
The Arduino UNO Rev3 board is not included.
Overview
Opublikowano: 2025-10-16
| Zaktualizowano: 2025-10-30