Arduino WisGate Edge Lite 2 Gateway for LoRaWAN®
Arduino WisGate Edge Lite 2 Gateway for LoRaWAN® offers high reliability that embeds RAKwireless™ technologies to enable home setup and small or medium-sized industrial indoor LoRaWAN applications with a high execution efficiency. The RAK7268 WisGate Edge Lite 2 is a complete 8-channel indoor gateway based on the LoRaWAN protocol, with built-in Ethernet connectivity for a straightforward setup. The gateway provides an onboard Wi-Fi® setup (supporting 2.4GHz Wi-Fi®) that allows easy configuration via the default Wi-Fi AP mode.The Arduino WisGate Edge Lite 2 Gateway features a rapid setup and diagnostics, backup, and data logging and is ideal for implementing private networks connected to the cloud. The WisGate Edge Lite 2 Gateway also supports 8 LoRa channels and an MQTT Bridge function to integrate into third-party platforms.
The open-source software for managing and configuring the gateway device is based on OpenWRT. It has a built-in LoRa packet forwarder and a graphical user interface, resulting in a quick setup without giving up the freedom of a fully customized solution.
Features
- Full LoRaWAN Stack support (V1.0.3) with Semtech SX1302
- LTE Cat 4 network (optional)
- Supports 2.4GHz Wi-Fi AP for configuration
- 100M Base-T Ethernet with PoE
- Multi back-haul with Ethernet, Wi-Fi, Cellular
- OpenWRT software supports Web UI for easy configuration and monitoring
- Can integrate with both private (ChirpStack) and public (TTN) network servers
- TF card for log backup and LoRa frame buffering (in case of backhaul failover)
- Built-in Network Server for easy deployment of applications and integration of gateways
Applications
- Connectivity
- Wi-Fi Access point
- Cellular connectivity
- Network server and MQTT integration
- Building automation
- Smart agriculture
- Industrial IoT
- Smart city
Specifications
- MT7628, DDR2 RAM 128MB Computing
- Wi-Fi feature
- 2.4GHz (802.11b/g/n) Frequency
- -95dBm (Min) RX Sensitivity
- 20dBm (Max) TX Power
- 2.4GHz: 1-13 Operation channels
- LoRa feature
- SX1302 Mini PCIe card
- 8 Channels
- -139dBm (Min) RX Sensitivity
- 27dBm (Max) TX Power
- EU433/CN470/EU868/US915/AS923/AU915/IN865/KR920 Frequency
- Cellular
- Supports Quectel EG95-E/EG95-NA (IoT/M2M -optimized LTE Cat 4 Module)
- EG95-E for EMEA Region
- LTE FDD: B1/B3/B7/B8/B20/B28A
- WCDMA: B1/B8
- GSM/EDGE: B3/B8
- EG95-NA for North America Region
- LTE FDD: B2/B4/B5/B12/B13
- WCDMA: B2/B4/B5
- Power supply
- DC 12V - 1A
- PoE (IEEE 802.3af), 36VDC to 57VDC
- 12W (typical) Power consumption
- RJ45 (10/100M) ETH
- Type-C USB Console
- Antenna
- LoRa: RP-SMA female connector
- LTE: Internal antenna
- Wi-Fi: Internal antenna
- LEDs
- POWER LED
- Breathing LED (Topside)
- ETH LED (On ETH connector)
- LoRa LED
- WLAN LED
- LTE LED
Kit Contents
- LoRa® Gateway
- PoE Injector (with its power cable, IEC)
- Pole mounting mechanical pieces
Certifications
Block Diagram
Hardware Interfaces
Additional Resources
Opublikowano: 2022-08-08
| Zaktualizowano: 2025-06-24