Arduino Modulino® Distance
Arduino Modulino® Distance is a compact, plug-and-play module designed for precise proximity sensing using the VL53L4CD time-of-flight (ToF) sensor. Capable of measuring distances up to 1200mm with millimeter-level accuracy, the module is ideal for applications like obstacle detection, gesture control, and smart automation. With Qwiic and 5-pin connectors, the Modulino Distance integrates seamlessly into Arduino and third-party ecosystems, enabling quick deployment in robotics, interactive installations, and IoT systems. A small form factor and low power consumption make the module a practical choice for both prototyping and embedded designs.Features
- Uses the VL53L4CDV0DH/1 sensor for precise time-of-flight distance measurements, 0mm to 1200mm range
- I2C (Qwiic) interface for solder-free integration, operates at 3.3V
- I2C Qwiic cable included
- Plug-and-play connectivity
- Robust, ready-to-use design
- Effortless expansion
- Seamless Arduino ecosystem integration
- Additional GPIO1 pin for interrupt signaling, XSHUT pin for power saving or reset
- CE/RED (Europe), UKCA (UK), FCC (USA), IC (Canada), RoHS, REACH, and WEEE certified
Applications
- Robotics navigation
- Proximity sensing
- Smart home devices
Specifications
- VL53L4CDV0DH/1 sensor
- I2C communication
- 2.6V to 3.5V sensor supply range
- 3.3V nominal operating voltage via Qwiic
- Typical operating current consumption
- ~40mA peak (active ranging)
- ~24mA during active measurement
- ~4mA I2C idle
- 0mm to 1200mm range
- ±7mm to ±3% accuracy
- 1mm resolution
- Board dimensions
- 41mm x 25.36mm size
- 1.6mm (±0.2mm) thickness
- 4x ø3.2mm mounting holes
- 16mm vertical, 32mm horizontal hole spacing
- -40°C to +85°C operating temperature range
Power Tree
Block Diagram
Pinout
Dimensions
Opublikowano: 2025-06-03
| Zaktualizowano: 2025-10-16