Arduino ABX00137 Nano Matter Board

Arduino ABX00137 Nano Matter Board is a compact, feature-rich development board designed for Matter and Thread-based Internet of Things (IoT) applications. Built around the Silicon Labs MGM240SD22VNA microcontroller, the board features a 32-bit Arm® Cortex®-M33 CPU with 1536kB Flash and 256kB RAM, making it well-suited for low-power wireless communication. The board supports BLUETOOTH® Low Energy (BLE), Zigbee, and Thread protocols, and is Matter-compliant, enabling seamless integration with smart home ecosystems. The Arduino ABX00137 includes a USB Type-C® connector for power and programming, built-in Secure Vault® security for safeguarded communication, and a rich set of I/O options including digital, analog, PWM, and I2C interfaces. The small form factor and Arduino IDE compatibility make it an excellent choice for developers building secure, connected devices in constrained environments.

The Arduino Nano Matter Board is offered in two variants. Part # ABX00112 features castellated/through-hole pins for SMD mounting, while part # ABX00137 features pre-installed headers for easy prototyping.

Features

  • 78MHz, 32-bit Arm Cortex-M33 core (MGM240SD22VNA) microcontroller
  • 1536kB Flash and 256kB RAM internal memory
  • 802.15.4 Thread, Bluetooth Low Energy 5.3, and Bluetooth Mesh connectivity
  • Secure Vault security from Silicon Labs
  • USB Type-C port for power and data
  • Various options for easily powering the board - USB-C port and external power supply connected through the board's Nano-styled header connector pins (5V VIN)
  • Analog peripherals
    • 20x 12-bit ADCs
    • Up to 4x 12-bit DACs
  • Digital peripherals
    • 22x GPIO (all exposed I/O can be used as digital)
    • 2x UART
    • 2x I2C
    • 2x SPI
    • 22x PWM with a maximum of 5x simultaneously operational channels
  • JTAG/SWD debug port (accessible through the board's test pads)
  • 18mm x 45mm dimensions
  • Comes with headers pre-installed for easy prototyping

Applications

  • Building automation
    • HVAC control and monitoring
    • Energy management
    • Occupancy sensing and space utilization
  • Industrial automation
    • Machine-to-Machine interoperability
    • Machine status monitoring
    • Worker safety optimization
  • IoT
  • Smart homes
    • Voice-controlled smart home
    • Smart lighting
    • Automated shades
    • Home health monitoring

Specifications

  • Input voltage ranges
    • 4.8V to 5.5V from the USB connector
    • 6V to 21V from VIN pad
  • 16mA typical mode current consumption
  • -40°C to +85°C operating temperature range

Videos

Pinout

Location Circuit - Arduino ABX00137 Nano Matter Board

Block Diagram

Block Diagram - Arduino ABX00137 Nano Matter Board

Power Architecture

Mechanical Drawing - Arduino ABX00137 Nano Matter Board

Board Dimensions

Mechanical Drawing - Arduino ABX00137 Nano Matter Board

Board Connector Dimensions

Mechanical Drawing - Arduino ABX00137 Nano Matter Board

Board Peripherals/Actuators Dimensions

Mechanical Drawing - Arduino ABX00137 Nano Matter Board
Opublikowano: 2025-06-26 | Zaktualizowano: 2025-08-25