Aptiv Sicma Mini-Sealed Connectors
Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.Features
- Reliable inline harness sectioning connectors with mechanical coding
- Compatible with standard interface footprints of several devices used in automobiles and commercial vehicles
- Standard connection system
- Jet-spray water protection
- Compact design around 1.5mm or 2.8mm terminal
- Mat sealed
Applications
- Body and chassis
- Engine compartments
Specifications
- 2, 3, 4, 5, 6, and mixed cavity count (ways)
- 1.5mm or 2.8mm cavity configurations
- 25G vibration rating
- <80N connector mating force
- IP68/IPX9K sealing protection
- -40°C to +125°C operating temperature range
Exploded View
Additional Resources
Opublikowano: 2021-04-15
| Zaktualizowano: 2025-08-19