HV Products Integral to Auto Sector
By Fairchild Semiconductor
Featured Products
Resources
While the debate on EV/HEV tax credits, battery technology, and infrastructure has been a constant over the last
few decades, high voltage technology for
Automobiles remains a key enabler for advanced applications. Electric Vehicles in particular still face
infrastructure hurdles. Both HEV and EV platforms are challenged by battery costs and reliability. While Hybrid
Electric and Electric Vehicles face competition from advances in ICE efficiency (i.e. Direct Injection), high
voltage has many application opportunities across platforms. Regardless of which vehicle technologies are
broadly accepted by the consumer, and which become niche markets, the use of high voltage semiconductor
components will continue to increase on the world market.
ICE Ignition
The oldest and often overlooked application of high voltage semiconductor devices in vehicles is for ignition . The basic principle of
using a coil or magneto, and a switch to interrupt current has not changed. The use of IGBT switches saw rapid
increases as distributorless ignition systems became manifest decades ago. With the demise of coil packs and
ignition wires being replaced by individual coils, the market again expanded. With individual coils, with and
without integrated electronics, there are as many switches as there are cylinders.
Technical innovation continues, especially in ignition products for Direct Injection engines. Smart ignition
products include features such as auto peak current detect, maximum dwell protection, multispark control, and
soft shutdown. Fairchild has a leading position in this market, and offers a full array of both standard
and custom
product . The core IGBT EcoSPARK ®
technology delivers best in class voltage drop and current density for optimal designs. Fairchild Ignition IGBT
solutions are available as packaged devices with and without smart controls and passives, and in die form.
Power Conversion and Accessory Power
Boost Converter - The HEV and EV electrical architectures have multiple DC-to-DC conversion needs. In most
powertrain architectures, a main boost converter steps up the widely varying battery pack voltage, to a constant
high voltage rail used to power the Traction Drive. The input voltage is usually between 180V to 350V depending
on the battery state of charge, and the topology of the stack. The output voltage is 450V and up. High Current
devices are required for this, as the power output can be 100kW+. These designs use either packaged devices, or
large scale die assembled onto a thermal shelf. Liquid cooling is nearly universal.
12V Step-Down Converter - The battery voltage also must be stepped down to drive traditional accessories, and in
HEVs to provide for engine starting. Converters can be powered directly from the battery, or from the more
stable traction drive power rail. These normally range from 1.5kW to 3kW, replacing the output of the
traditional alternator. Step Down converters normally use HV Power MOSFETs or High current IGBTs. IGBTs with
co-packaged diodes can provide additional benefits in bidirectional converters.
Fairchild provides a family of High Current packaged IGBTs in the 50 to 70A range that are AECQ101 Qualified for
these applications.
Traction Drive
Traction Drive requires large scale high voltage silicon, compatible with special thermal mounting. There is
little standardization, as each design is highly proprietary. Silicon suppliers must create unique devices to
meet each application specific design. Generally, very large 600V die IGBTs are used, with future systems
possibly using 1200V. Fairchild is engaged in this segment, with Trench IGBT technology.
Accessory Drive
The benefits, or even necessity, in removing belt-powered accessories from the engine drives a need for AC or
Brushless DC motor drives of all sizes. Electric Power Steering is a prime
example, providing benefits in reduced fuel consumption in both traditional ICE and HEV platforms. While systems
today are low voltage for the most part, operating at 12V, future solutions include both medium (48V) and high
voltage.
Basic functions for engine operation such as Fuel Pumps , Transmission
Pumps, Oil Pumps , Cooling Fans , and Coolant Pumps also
benefit from electrically powered operation. Again, low voltage solutions today have future cousins that will
operate from higher voltages. EV’s in particular have high voltage accessory heating and circulation equipment
already in the field.
Fairchild has discrete products in the Medium and High Voltage MOSFET and IGBT tool kit to aid today’s designers.
Further, modular solutions that provide a complete system solution for 3 phase motor drive are available from
the Automotive APM (Smart Automotive Power
Module ) family up to 600V.
Figure 1: Bank of batteries in an electric vehicle
Charging Systems
Charging systems for EV’s and Plug-in Hybrids can be both off-board and on-board. High charge rate systems that
are off-board can require Power Factor Correction. For compactness, PFC and DC-to-DC conversion are often done
at frequencies beyond the capability of IGBT technology. High Voltage, high performance MOSFETs are required
that minimize losses and control EMI. Fairchild SuperFET® devices and SuperFET 2 devices, with AECQ101 rating are available in
various packages for different size charging systems to meet customer needs.
Additionally, High Current, High Voltage Gate Drivers are available with AECQ100 rating to drive Fairchild high
voltage MOSFETs.
AC Power Inverter
The need for power of consumer portable devices with vehicles has rapidly grown. OEM installed power inverters
from 150 to 250W are becoming common. Larger inverters for work trucks are offered in the 400W+ range for
charging portable batteries for tools and running small equipment.
Fairchild has high voltage MOSFETs and Rectifiers specific to this market. SuperFET 2 high voltage MOSFETs
include the EasyDrive family that includes a series gate resistance to reduce gate ringing, and lower EMI in
systems operating in the tens of kilohertz range common for true sine wave inverters.
HVIC Half Bridge Gate Drivers with AECQ100 rating are available to drive the secondary high voltage output
stages.
Fairchild Applications Web Pages
Fairchild has introduced a new series of Automotive Applications web pages to help
designers understand our product offerings for the latest Automotive Electrical architectures. From power
conversion to motor drive, these pages can aid designers in understanding Fairchild’s solutions capability.
Featured Products include:
IGBTs for Motor Drive Applications up to 70A
Automotive Smart Power Modules from 12V to 600V
High Voltage SuperFET MOSFETs and SuperFET 2 MOSFETs
High Voltage Rectifiers – Single and Dual from 4A to 30A in DPak, D2Pak and TO247
High Voltage Gate Drivers – High Side and Half Bridge HVICs from 300mA to 4.5Amps
Customer Die for Traction Drive and Inverter Applications
EcoSPARK devices, EcoSPARK 2 devices and Smart Ignition IGBTs