Anderson Power Products SB®50 Connectors
Anderson Power Products SB®50 Connectors feature a one-piece plastic housing using stainless steel springs to hold low-resistance contacts in place. These connectors work with wire contacts up to 6AWG (10mm²) as well as PCB and busbar contacts. The genderless design mates with itself and has a plated through-hole mounting style. APP SB®50 Connectors are UL rated for hot plugging up to 50A, while the low-resistance silver- or tin-plated copper contacts enable UL-rated currents up to 120A.Features
- Plated through-hole mounting style
- Wire, PCB, and busbar contacts
- Low-resistance silver- or tin-plated copper contacts
- Works with wire sizes from 16AWG (1.5mm²) to 6AWG (13.3mm²)
- UL rated for hot plugging up to 50A
- Genderless design mates with itself
- Color-coded mechanical keys
- 2200VAC dielectric withstanding voltage
- Temperature range
- Standard housings: -20°C to +105°C
- Chemical-resistant housings : -40°C to +105°C
Additional Resources
Dimensions
Opublikowano: 2019-07-10
| Zaktualizowano: 2023-08-15