ams OSRAM OSLON® UV 3535 LEDs

ams OSRAM OSLON® UV 3535 LEDs are compact UV-C LEDs offer a flexible design for any application that requires UV-C radiation. These LEDs battle germs and viruses by utilizing UV-C LED technology that deactivates the reproduction process of microorganisms. The 3535 LEDs are housed in a ceramic package with an integrated glass cover.

Features

  • Purification without the use of chemicals
  • Ceramic package with integrated glass cover
  • AlGaN-based flip chip technology
  • Typical radiation of 120° (Lambertian emitter)
  • 275nm (ultraviolet (UV-C)) color
  • 5kV according to ANSI/ESDA/JEDEC JS-001 (HBM) ESD
  • 5.2mW typical radiant flux
  • 2.9% typical radiant efficiency
  • Instant-on functionality

Applications

  • Horticulture treatment
  • Sensing
  • UV-C treatment

Dimensions

ams OSRAM OSLON® UV 3535 LEDs

Videos

Opublikowano: 2022-11-21 | Zaktualizowano: 2024-11-05