ams OSRAM OSLON Pure® 1414 LEDs

ams OSRAM OSLON Pure® 1414 LEDs with a full-color spectrum and color temperature of 1800K to 6500K allow users to perform color tuning and tight clustering. These LEDs offer an array of colors (both direct and phosphor-converted), high lumen density, color homogeneity, and 120°/150° typical radiation. The OSLON pure 1414 LEDs are available in a small industry-standard 1.4mm x 1.4mm package. These LEDs are used in entertainment, medical, architectural, machine vision, and emergency vehicle lighting.

Features

  • High lumen density
  • Robustness qualified for outdoor with a long lifetime
  • 1800K to 6500K color temperature range across 70, 80, and 90 CRI
  • Enable different color tuning
  • Color homogeneity
  • 1.4mm x 1.4mm industry standard footprint
  • Diverse array of colors, both direct and phosphor-converted

Applications

  • Entertainment
  • Machine vision
  • Medical
  • Architectural
  • Emergency vehicle lighting

LED Layers

ams OSRAM OSLON Pure® 1414 LEDs
Opublikowano: 2024-02-19 | Zaktualizowano: 2025-09-09