ams OSRAM OSLON® Black Flat X KW3 HNL631.TK LEDs (3 Chip)
ams OSRAM OSLON® Black Flat X KW3 HNL631.TK LEDs (3 Chip) are high-performance light emitting diodes offering 1350lm (typical) at 1000mA. The OSLON® Black Flat X LEDs are optimized for forward lighting applications with a high focus on system cost. These SMT devices are very stable, durable, and can be used with standard processes. The pad geometry of the OSLON Black platform offers excellent thermal performance, enabling developers to reduce heatsink size or remove it from the application design entirely.The OSLON Black Flat X KW3 HNL631.TK LEDs from ams OSRAM have an extremely high contrast 1:200 design due to its black case material and TiO2 casting. These devices feature a compact 6.37mm x 3.75mm x 0.50mm package ideal for high-density applications.
Features
- AEC-Q102 qualified
- SMD epoxy package
- UX:3 chip technology
- Luminous flux
- KW3 HNL631.TK-6TTB-4L05M0-JCAB: 1230lm to 1535lm
- KW3 HNL631.TK-7TTC-6L07M0-JCAB: 1275lm to 1535lm
- 120° (Lambertian emitter) typical radiation
- 4M07L0 color binning
- Ultra-White color
- Cx = 0.321
- Cy = 0.339 according to CIE 1931
- Corrosion Robustness Class: 3B
- Color over angle: Better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128
- ESD: 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- -40°C to +135°C operating temperature range
- 6.37mm x 3.75mm x 0.50mm package
Applications
- Automotive headlamp
- Low beam, high beam
- Halogen replacements
- Night vision
Mechanical Drawing
Opublikowano: 2022-02-23
| Zaktualizowano: 2022-12-30