ams OSRAM AS1170 High-Current LED/VCSEL Driver ICs

ams OSRAM AS1170 High-Current LED/VCSEL Driver ICs are high-efficiency DCDC step-up converters with two current sinks. The ams OSRAM AS1170 operates at a fixed frequency of 4MHz and features a soft startup for seamless integration into noise-sensitive RF systems. The device provides protection functions, including flash timeout, overvoltage, over-temperature, undervoltage, and short circuits. Controlled via an I2C interface, the AS1170 has an automatic shutdown if SCL=0 for 100ms, eliminating the need for an additional enable input. The driver's compact WL-CSP package measures only 2.25mm x 1.5mm x 0.6mm.

Features

  • High-efficiency 4MHz fixed frequency DCDC boost converter
    • Stable even in coil current limit
  • Independent channel control
    • Combine channels for higher current output
  • PWM operation for lower output current
    • 31.25kHz to avoid audible noise
  • WL-CSP package
    • 2.25mm x 1.5mm x 0.6mm footprint
  • Automatic current adjustment for low battery voltage
    • Long battery lifetime
  • High output current
    • Current adjustable up to 2000mA

Applications

  • Flash/torch/video light for smartphones, feature-phones
  • 3D sensing - active stereo vision/structured light
  • Handheld scanners
  • Safety signage

Block Diagram

Block Diagram - ams OSRAM AS1170 High-Current LED/VCSEL Driver ICs
Opublikowano: 2023-11-29 | Zaktualizowano: 2024-10-30