ams OSRAM Access Control & Security Monitoring Systems

ams OSRAM Access Control and Security Monitoring Systems deliver increased security solutions for sensitive areas or critical infrastructure. The 3D authentication for access control offers improved security over the 2D systems and can be used in residential, commercial spaces, and public building access. Another type of access control solution is the face authentication system. The 1D Time-of-Flight (ToF) sensor operates at low power and triggers the face authentication system to turn on when a user approaches to request access. This process prevents the authentication system from consuming more power to remain on. OSRAM offers key components for face authentication using VCSEL-based Near-Infrared (NIR) flood and dot pattern illuminators over discrete NIR LEDs.

Infrared illumination for home and industrial security can be used in both indoor and outdoor environments. The infrared LEDs are available in various package sizes combined with different beam angles, making the LEDs suitable for easy clustering and other system requirements. The LEDs with an 850nm wavelength enable a high camera sensitivity, and the 940nm wavelength option is ideal for covert observation.

ams OSRAM Access Control & Security Monitoring Systems

Applications

  • Residential buildings
  • Consumer spaces
  • Industries

Videos

Opublikowano: 2024-07-31 | Zaktualizowano: 2025-11-14