Amphenol Sine Systems AT Series™ LED Connectors
Amphenol Sine Systems AT Series™ LED (Light Emitting Diode) Plug Connectors are available in a 12V and/or 24V LED plug option. These connectors are a highly visible, field-serviceable solution for quick visual verification of power to reduce troubleshooting time. The AT Series LED version features both black or grey body shells with clear endcaps and the StructurePlus™ AT LED version has transparent body shells. The engineered, one-piece, solid body construction of the StructurePlus overmold compatible connectors results in enhanced connection integrity that is vital for connecting cables in harsh environments. Amphenol AT Series™ LED Plug Connectors are ideal for solenoids, valves, sensors, diagnostics, and electronic controls.Features
- Available in 2 position only
- Environmentally sealed for harsh environments
- Front and rear seals (standard and reduced available)
- Available with or without reverse voltage protection circuit
- AT-SR01™ enhanced strain relief end caps come factory-assembled on the plug
- Accepts solid or stamped and formed size 16 AT Series™ contacts
- No additional assembly required other than insertion of the chosen contact
Applications
- Solenoids
- Valves
- Manifolds
- Coils
- Diagnostics
- Electornic controls
Specifications
- Meets or exceeds 1500V minimum dielectric value
- 13A maximum current capacity
- Insulation resistance at 25°C greater than 20MΩ with 1000VDC applied
Call-Out
Associated Tools
Opublikowano: 2013-12-19
| Zaktualizowano: 2025-10-23