Amphenol FCI PwrBlade® ULTRA Connectors
Amphenol FCI PwrBlade® ULTRA Connectors offer a 9.6mm height to reduce airflow impedance in high-density power supplies. Three contact choices are available: high power, low power, and signal. Ultra-high conductivity materials and highly conductive plating combine to produce an ultra-low resistance of just 0.4mΩ at end-of-life conditions. The low-profile design is ideal for 1U power supplies and power distribution systems, while a highly vented housing design maximizes heat dissipation for effective system cooling. Right-angle header, right-angle receptacle, and vertical receptacle types are available for co-planar and backplane applications. Amphenol FCI PwrBlade ULTRA Connectors operate in a -40°C to +125°C temperature range.Features
- Up to 75A per contact for high power and up to 45A per contact for low power
- Excellent power density
- 9.6mm height ideal for 1U power supplies and power distribution systems
- Highly vented housing design maximizes heat dissipation for effective system cooling
- Solder or press-fit tails for termination flexibility
- Number and placement of power and signal contacts are configurable
- Right-angle header, right-angle receptacle, and vertical receptacle types for co-planar and backplane applications
- Halogen-free housing material meets next-generation environmental requirements
- -40°C to +125°C operating temperature range
Applications
- Data
- Data and communications
- AC/DC pluggable power supplies
- Industrial and instrumentation
- Industrial PCs
- Medical
Additional Resources
Opublikowano: 2018-05-02
| Zaktualizowano: 2024-12-05