Amphenol Procom ProNexus GNSS Combination Antennas
Amphenol Procom ProNexus GNSS Combination Antennas are mobile disk-style antennas with a 25W maximum input power and vertical polarization. ProNexus antennas combine technologies in a low-profile unit that offers connectivity for LTE, 5G, and Wi-Fi® 2.4GHz and 5.8GHZ. These antennas are fixed with a single through-hole mount, an IP69K rating that provides protection against high-powered water spray, and a sleek industrial design to minimize its appearance on mobile applications. Amphenol Procom ProNexus GNSS Combination Antennas have a built-in high gain, low noise amplifier, and full hemispherical coverage for the GNSS antennas.Features
- Built-in 4x4 MiMo LTE antenna
- 4x4 or 6x6 MiMo Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz
- GNSS antenna for GPS L1, Glonass, Beidou, and Galileo
- No diplexer needed
- Multiple technologies and multiband routers
- Full hemispherical coverage for the GNSS antennas
- Built-in high gain, low noise amplifier
- Right-hand circular polarization (RHCP)
- DC supply via GNSS RF connector
Specifications
- 25W maximum input power
- 50Ω impedance rating
- Mobile disk-style antenna
- Vertical polarization
- IP69K ingress protection
- -50°C to +75°C operating temperature range
- ECE R118.02 approved cable
Opublikowano: 2022-11-01
| Zaktualizowano: 2025-02-21