Amphenol FCI Minitek® 2.00mm Space-Saving Connectors

Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.

Features

  • Modular system ensures an interchangeable solution for flexible design
  • 2mm pitch
  • Low-profile eject latch header
  • 0.1mm coplanarity facilitates automatic placement
  • Standoff design allows easy cleaning of the PCB
  • 0.5mm2 drawn wire pin provides four smooth mating surfaces
  • High raw material temperature range
  • Withstands reflow soldering

Applications

  • Medical
  • Industrial and instrumentation
  • Automotive lighting

Specifications

  • 100 mating cycle durability
  • 650V dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • 2A current rating
  • -55°C to +125°C operating temperature range

Overview

Opublikowano: 2021-04-15 | Zaktualizowano: 2025-12-04