Amphenol Aorora 0.50mm FFC/FPC Connectors

Amphenol Aorora 0.50mm FFC/FPC Connectors feature a 1.00mm to 5.80mm height range and 4 to 80 positions to fit a variety of design requirements. These vertical and right-angle connectors provide up to a 0.5A current rating, 100MΩ or 500MΩ minimum insulation resistance. The Aorora 0.50mm connectors offer strong, vibration-proof FFC/FPC retention and high-temperature thermoplastic housing. The design resists solder and flux wicking and ensures high solderability. These surface-mount connectors are well-suited for automotive, data, industrial, communication, consumer, and medical applications.

Features

  • All series
    • Strong, vibration-proof FFC/FPC retention
    • High-temperature thermoplastic housing
    • 4 to 80 positions available for variety of design requirements
    • Durability of 20 or 30 mating cycles, depending on connector type
    • Meets environmental, health, and safety requirements
  • F31L/F331 series
    • Zero insertion force (ZIF) mechanism
      • No frictional mating wear
      • High mating cycle life
  • F308/F332 series
    • Non-ZIF mechanism 
      • Autolock mechanism

Applications

  • Automotive
    • Car multimedia
    • Car navigation
    • Dashboards
    • PND
  • Communication
    • Base stations
    • Power
    • Switches
  • Consumer
    • Notebooks
    • Tablets
    • Wearables
    • Gaming
    • DSC
    • LCD and PDP TVs
  • Data
    • Routers and servers
    • ODD
    • HDD
  • Medical
    • Ultrasonic
    • Patient monitors
    • MRI and CT
    • Infusion pumps
  • Industrial
    • Sensing element
    • Monitoring cameras
    • Human machine interface
    • Industrial PC
    • Robotics

Specifications

  • 0.5mm pitch
  • 1.00mm to 5.80mm height range
  • -55°C or -40°C to 85°C or 105°C operating temperature range
  • 50VAC/50VDC voltage rating
  • Up to 0.5A current rating
  • 100MΩ or 500MΩ min. insulation resistance
  • Dielectric withstanding voltage
    • F31L/F308/F332: No short or breakdown after 500VAC, 2mA, 1min
    • F331: No short or breakdown after 250VAC, 2mA, 1min
Opublikowano: 2020-04-03 | Zaktualizowano: 2025-07-30