Amphenol FCI FitMate™ 1.5mm Wire-to-Board Connectors
Amphenol FCI FitMate™ 1.5mm Wire-to-Board Connectors save space with a 1.5mm pitch and are ideal for devices that require connectors with robust features and a compact design. Designed for fine pitch wire-to-board applications, Amphenol FitMate™ 1.5mm connectors are available in single-row/double-row, vertical/right-angle, and SMT configurations. These connectors feature a wire gauge range from 26AWG to 24AWG and are designed for a variety of consumer and Internet of Things applications.Features
- Saves space with a 1.5mm pitch
- Up to 2A current rating
- Accommodates 26AWG to 24AWG wire range
- Reinforced metal hold-down
- Active latch lock
- Gold-plated version
- UL 94V-0 flammability-rated material
- RoHS-compliant and lead-free
Applications
- Consumer
- Cooking machines
- Office equipment
- Test and measurement
- Point-of-sale (POS) terminals
- Portable terminals
- IoT
- Smart home devices
- Vacuum cleaner robots
Specifications
- 100VAC/DC voltage rating
- Current rating
- 2A (single row)
- 1.5A (double row)
- 500MΩ minimum insulation resistance
- 20mΩ maximum initial contact resistance
- 30 cycles durability
- -40°C to +105°C operating temperature range
Opublikowano: 2025-09-09
| Zaktualizowano: 2025-09-17