Amphenol Commercial ExtremePort™ G99 Swift Connectors
Amphenol Commercial ExtremePort™ G99 Swift Connectors are designed for unshielded, internal I/O connectors and are high-speed, very low-profile next-generation SAS-4/PCIE-5 interfaces. These connectors are smaller than mainstream connectors with a 0.6mm contact pitch. The ExtremePort™ G99 Swift connectors come with a robust metal shell on the receptacle onboard and a latch-on plug to provide a reliable connection.Features
- Low profile connector saves space
- 0.60mm pitch, 8X, and 16X configurations
- Complete interconnecting solution for different applications
- With 85Ω impedance and support PCIe® Gen 5 NRZ 32GT/s, UPI2.0 24GT/s, and SAS4.0 24Gb/s per lane
- Performance targeted for next-gen PCIe® Gen 5
- Supports internal I/O applications
- Receptacle mates pluggable modules
- Small form factor
- High data rate
- Low profile packaging
- Supports desired high-speed design
- Mating height (connector+cable plug) = 8.38mm
- Designed for unshielded, internal I/O connectors
- Compliant with PCIe® Gen 5 Standard, Intel UPI 2.0, and T10/serial attached SCSI (SAS-4)
- Meets PCIe® Gen 5 NRZ 32G specification
- Meets next-generation industry standards
- Resonance dampening feature
- Supports blade and mainstream server designs
- Supports many assembly options
- Meets environmental, health, and safety requirements
Specifications
- Mechanical performance:
- 0.5N maximum/per pin mating force
- 15u”Au:100 cycles and 30u”Au:250 cycles durability
- 50N minimum latch retention force
- 0.5N maximum/per pin insertion force
- 0.04N minimum/per pin withdrawal force
- 30V DC per contact maximum voltage rating
- 0.5A per contact maximum current rating
- 85Ω ± 10Ω differential impedance
- -40°C to 85°C operating temperature range
- UL 94V-0 rating
- RoHS and halogen-free
Applications
- Baseband
- Commercial systems
- Networking
- Radio units
- High-end computing system
- Server and storage systems
Additional Resources
Opublikowano: 2023-04-12
| Zaktualizowano: 2023-04-21