- Strona startowa
- Najnowsze produkty
- Nowe według producentów
- Amphenol
- Data Center Solutions - Amphenol
Amphenol Data Center Solutions
Today's data center environments are a complex combination of technologies. Multiple components are required to work together to maximize the speed, safety, and security of the data within. Amphenol offers a variety of interconnect and sensor products for server, storage, networking, and switching equipment, as well as environmental monitoring products to maximize data center thermal efficiency. Servers are capable of millions of transactions per second, consuming significant amounts of power and producing tremendous amounts of heat, which can cause malfunctions and irreversible damage. Amphenol provides experience and technology to ensure efficiency and reliability within data centers.Server/Storage
Positronic OCP ORV3 Universal AC Input Connectors
Specially designed for use in power management, including in the power shelf, the server, & more.
Amphenol InterCon Systems Lynx™ Board-to-Board & Mezzanine Connectors
Low profile and narrow footprint, ideal for board-to-board applications and low-profile designs.
Amphenol Commercial USB 3.1 SuperSpeed Plus Connectors
10Gbps speed mode that uses a more efficient data encoding, delivering twice the effective data.
Amphenol Socapex µCom-10Gb+ Ethernet Micro Connectors
Offers rapid transmission speeds and high resistance to environmental extremes.
Amphenol Commercial UltraPort™ QSFP+ Interconnect System
Supports next generation 100G+ applications & transmits up to 28Gbps per serial lane.
Amphenol FCI AirMax VS® Connectors
Features VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors.
Amphenol Commercial M.2 Connectors
Two rows of contacts at 0.50mm pitch, bottom row staggered 0.25mm from the top row, 75 positions.
Amphenol Commercial High-Speed Connectors
Provides exceptional mechanical durability & resonance dampening features for superior performance.
Amphenol Commercial CFP2 Connectors
Offers a 0.6mm pitch and 104 positions, designed for next-generation, multi-hundred Gbps systems.
Amphenol Commercial PCIe Connectors
Complies with PCI SIG Gen 1.0-3.0 standards, provides scalable performance for next-gen platforms.
Amphenol Fiber Optics Traceable Patch Cords
An effective solution for eliminating interconnect errors in dense interconnect environments.
Facility Monitoring
Amphenol LTW Złącza chłodzenia cieczą SnapQD
Superior performance in cold plate cooling, offers flat-face valves and push-to-connect design.
Amphenol RF SMA Coaxial Connectors
PCB- and cable-mount connectors plus SMA adapters, terminators, attenuators, and cable assemblies.
Amphenol RF Fixed-Length Cable Assemblies
Pre-configured and available in a wide range of configurations, lengths, and cable types.
Amphenol Advanced Sensors Pressure Sensors
Features MEMS sensors in a variety of sizes and specifications for a range of applications.
Amphenol Advanced Sensors Inrush Current Limiters
UL approved, wide operating temperature range of -50°C to +175°C, suitable for PCB mounting.
Amphenol Advanced Sensors ZTP Thermopile IR Sensors, Modules, & Eval Kits
Provides non-contact surface temperature measuring & an inherently stable response to DC radiation.
Amphenol PCD High-Performance P-Clamps
Non-conductive / non-corrosive, designed to replace traditional P-clamps and saddle clamps.
Telecommunication Hubs
Amphenol Technical Products International RADLOK™ High-Power Connectors
Utilizes R4 RADSOK® technology, compact and robust, single-finger operation lock feature.
Amphenol Industrial RADSOK® Connectors
Upgrades many core connectors by simply adding the RADSOK advantage, high cycle durability.
Amphenol Industrial RADSOK® Power to Board Connectors
RADSOK® solution offers high-current, single-point connections to printed circuit boards.
Amphenol Industrial H4 RADSOK® Solar Connectors
Cost-effective solutions for all segments of the solar electric system.
Amphenol Industrial ePower Energy Storage Connectors
RADSOK® technology, operates at 800VDC to 1000VDC with a 300A to 500A rating, 40% smaller footprint.
Amphenol Commercial CoolPower® LCC17 D-Sub Connectors
Features high current and high-performance Amphenol CoolBand contact technology.
Amphenol FCI PwrBlade+® Connectors
Available in high-power and low-power contact options.
Amphenol Communications Solutions Minitek® Pwr Connector System
Cost-effective connectors engineered for wire-to-wire and wire-to-board applications.
Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors
Field-installable, highly reliable alternatives to common compression lugs, IP67 protection rating.
Wireless Routers
Amphenol RF SMP Connectors
Features subminiature interface in the same scale as MMCX but with DC to 40GHz frequency range.
Amphenol Commercial Micro Power & Micro Power Plus Connectors
Rated for 5A and 12A circuits positive housing locks to prevent accidental disconnects.
Amphenol Commercial G87 Mini Power 4.2 Connector System
Fully isolated terminals, positive housing locks, polarized housing/receptacles, circuit sizes 2-24.
Amphenol RF Mini 75Ω SMB Connectors
Provides broadband capability through 2GHz, 75Ω snap-on coupling allows for quick installation.
Amphenol RF BNC Connectors & Adapters
Available with 50Ω or 75Ω impedance, 0GHz to 6GHz frequency range, lightweight and reliable.
Amphenol RF MCX Connectors & Adapters
Provides broadband capability though 6GHz with a snap-on connector design.
Amphenol Commercial Modular Jacks
Features an expansive range of modular jacks in standard and ruggedized formats.
Related Solutions
Amphenol Advanced Sensors Data Center Sensor Solutions
Offer excellent heat transfer, fast response, and long-term stability.
- Amphenol