Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors
Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are designed for high-speed and high-density parallel board-to-board applications and come in a variety of heights in different sizes. These connectors provide a flexible solution to meet 25Gbps and 32Gbps performance requirements. Additional features include scoop-proof housing, multiple plating, and PCB locator pegs. The series supports high-speed applications from PCIe® Gen 3, PCIe Gen 4, and PCIe Gen 5. Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are ideally used in datacom, telecom, server, storage, and embedded computer.Features
- Housing and terminal profile optimized to 25Gbps and 32Gbps
- High density for electrical application needs
- 50 position sizes and 12mm stack height available
- 0.50mm double-row contact pitch conserves PCB space
- Supports higher speed applications from PCIe Gen 3, PCIe Gen 4, and PCIe Gen 5
- Extension of standard BergStak® 0.5mm
- Scoop-proof feature housings prevent reverse mating
- PCB locator pegs facilitate ease and accuracy during manual assembly
- RoHS compliant and lead free
Applications
- Datacom
- Telecom
- Servers
- Storage
- Embedded computers
Specifications
- 0.5A/contact current rating
- Contact resistance
- Initial: 50mΩ max.
- After test: 70mΩ max.
- Insulation resistance
- Initial: 100MΩ min.
- After test: 50MΩ min.
- 100MΩ minimum insulation resistance
- 50VAC voltage rating
- 0.9N maximum/contact mating force
- -40°C to 125°C operating temperature range
- 100 mating cycles durability
- Material
- Housing: glass-filled LCP, UL 94V-0
- Contact base metal
- Receptacle: copper alloy, high spring
- Plug: copper alloy
- Solder area finish: matte pure tin over nickel
Videos
Opublikowano: 2019-11-19
| Zaktualizowano: 2025-09-30