Amphenol Sine Systems AT Series™ 18-Position Thermoplastic Connectors
Amphenol Sine Systems AT Series™ 18-Position Thermoplastic Connectors feature an 18 x size 16 contact configuration with IP68 / IP69K protection when mated. These heavy-duty, multipin, thermoplastic connectors include superior front and rear environmental seals and seal retention capabilities, which provide a multi-sealing perimeter against environmental ingress. The plug and receptacle housings are pre-assembled with internal rear seals and covers, while an integrated mating latch ensures a definitive mechanical and electrical connection. Amphenol Sine Systems AT Series 18-Position Thermoplastic Connectors are industry-wide compatible with existing standard products. Applications include heavy-duty, transportation, marine, diagnostic, alternative energy, agricultural, and other demanding to interconnect architectures.Features
- Heavy-duty, multi-pin, thermoplastic connectors
- 18 x size 16 contacts configuration
- Part of the AT Series product line
- Compatible with existing standard products industry-wide
- Plug and receptacle housings are pre-assembled with internal rear seals and covers
- Integrated latch for mating ensures a definitive electrical and mechanical connection
- Superior front and rear environmental seals and seal retention capabilities provide a multi-sealing perimeter against environmental ingress
- Available in PanelMate™ AT option
- Optional keying configurations A, B, C, D, and E (color-specified)
- Optional SR02 strain relief protects each wire cavity to maximize sealing integrity
Applications
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Alternative energy
- Agricultural
- Demanding interconnect architectures
Specifications
- IP68 / IP69K protection rating in mated condition
- 13A max. current rating
- Size 16 contacts (20AWG to 14AWG)
- 1000MΩ min. insulation resistance at +25°C
- >100 mating cycles
- -55°C to +125°C operating temperature range
Opublikowano: 2021-09-29
| Zaktualizowano: 2025-10-23