Amphenol Aerospace R-VPX Ruggedized High-Speed Connectors
Amphenol Aerospace R-VPX Ruggedized High-Speed Board-to-Board Connectors can have data rates over 10Gbps. The connectors feature PCB wafer construction with customized wafer-loading patterns, offering modularity and flexibility. These next-generation backplane connectors are designed and qualified for data rates over 32Gb/s and meet the performance requirements of VITA 46 and 47. The R-VPX series is qualified for VITA 46 for Open VPX applications. The series is intermateable with existing VITA 46 backplane connectors. Amphenol Aerospace R-VPX connectors are ideal for military applications in harsh environments.Features
- Qualified to VITA 46 for Open VPX applications
- Fully inter-mountable and inter-mateable to existing VITA 46 connectors
- Meets and exceeds VITA 47
- Modular COTS lightweight connector system
- Low mating force connector system
- Pinless backplane connector family
- Supports 0.8" card slot pitches
- Up to 140 signals per inch
- 1.5A contact current rating
- Smaller compliant contacts for increased Si performance
- Inter-mateable with existing/legacy VITA 46 connectors
Applications
- Military/aerospace
- Embedded computing
- Open VPX
Videos
Opublikowano: 2020-10-14
| Zaktualizowano: 2025-01-22