Alpha Wire EcoWire® Plus Hook-Up Wire

Alpha Wire EcoWire® Plus Hook-Up Wire is 100% recyclable, halogen-free wire that resists hazardous fluids, has a -40°C to +110°C temperature range, and is ideal for industrial applications. This wire is up to 15% lighter and up to 30% smaller diameter than polyethylene (XLPE) hook-up wire. Alpha Wire EcoWire Plus wire is insulated with modified polyphenylene ether (mPPE) thermoplastic and does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This 300V wire is available in 28AWG to 10AWG, suitable for ISO 6722, and is RoHS, REACH, and CE compliant.

Features

  • Up to 15% lighter and up to 30% smaller diameter than polyethylene (XLPE) hook-up wire
  • 100% recyclable
  • Resistant to hazardous fluids
  • Halogen free
  • No heavy metal pigments

Specifications

  • -40°C to + 110°C temperature range
  • Available in 28AWG to 10AWG
  • 0.20mm to 0.43mm wall thickness
  • 300V voltage rating
  • Suitable for ISO 6722
  • RoHS, REACH, and CE compliant

Product Comparison

Block Diagram - Alpha Wire EcoWire® Plus Hook-Up Wire
Opublikowano: 2011-11-15 | Zaktualizowano: 2022-03-11