Asahi Kasei Microdevices AK7018 Multi-Core DSPs/SRCs

Asahi Kasei Microdevices AK7018 Multi-Core Digital Signal Processors (DSPs) / Sampling Rate Converters (SRCs) is a highly integrated device in a 100-pin HLQFP. The device includes eight stereo and four monaural sampling rate converters supporting sampling frequencies up to 192kHz, a DIR, a DIT, and DSPs for audio and voice processing. The DSP1 and DSP2 support a 491.52MHz operation clock and are optimized for C-language support. The automotive-grade Asahi Kasei Microdevices AK7018 can process multiple sample rates simultaneously. The RAM-based AK7018 can be freely programmed to meet user requirements.

Features

  • DSP1 (HiFi 4-a)
    • 64-bit word length
    • 491.52MHz operation clock
    • 32x 32-bit (quad) or 16x 16-bit (octal) MAC
    • 4x 64-bits ALU
    • 64kB IRAM0
    • 384kB/256kB IRAM1
    • 1024kB/768kB/640kB DRAM1
    • 4x I/O x double buffer x 4kB audio I/O buffer
    • 2x 4kB SPI slave I/O buffer
  • DSP1 (HiFi 4-b)
    • 64-bit word length
    • 491.52MHz operation clock
    • 32x 32-bit (quad) or 16x 16-bit (octal) MAC
    • 4x 64-bits ALU
    • 64kB IRAM0
    • 128kB/256kB IRAM1
    • 128kB/384kB/512kB DRAM1
    • 4x I/O x double buffer x 4kB audio I/O buffer
    • 2x 4kB SPI slave I/O buffer
  • SRC
    • 8x 2-ch (stereo 32bit)
    • 4x 1-ch (monaural 24bit) or 2x 2ch (stereo 24bit)
    • FSI = 8kHz to 192kHz, FSO = 8kHz to 192kHz (FSO/FSI = 0.167 to 6.0)
  • DIT
    • S/PDIF, IEC60958, AES/EBU, and EIAJ CP1201 compatible
    • 1x 24-bit
  • DIR
    • S/PDIF, IEC60958, AES/EBU, and EIAJ CP1201 compatible
    • 1x built-in amplifier
    • De-emphasis filter (supports 32kHz, 44.1kHz, 48kHz, and 96kHz, On/OFF function)
    • Non-PCM data stream detection
    • DTS-CD data stream detection
    • Sampling frequency detection (8kHz, 16kHz, 24kHz, 32kHz, 44.1kHz, 48kHz, 88.2kHz, 96kHz, and 192kHz)
    • Guaranteed range of jitter tolerance (32kHz, 44.1kHz, 48kHz, 88.2kHz, 96kHz, and 192kHz)
    • Unlock and parity error detection
    • Validity detection register read-back function
    • Buffer for first 42-bits of channel status word
    • Buffer for CD Qsubcode
  • Digital interfaces
    • Digital input, 11x ports (maximum 152ch, 1x 32ch + 5x 16ch + 5x 8ch when in TDM mode)
    • Digital output, 11x ports (maximum 152ch, 1x 32ch + 5x 16ch + 5x 8ch when in TDM mode)
    • 8x independent LRCK/BICK input/output ports
    • Data format
      • MSB justified 32, 24-bit
      • LSB justified 4, 20, 16-bit
      • I2S
    • Short/long frame
    • TDM input/output mode
    • Digital microphone input port (2x 2ch)
    • 2x SPI slave interface (quad, dual support)
    • 2x SPI master interface (quad, dual support)
    • 2x I2C interface
    • GPIO: 16-ports (for both DSP1 and 2)
    • JTAG for on-chip debugging
    • UART 1 port
    • I2C master
  • 2x digital mixers
  • PLL circuit
  • MCU interface 1/2
    • 2x SPI (49.152MHz maximum)
    • 2x I2C (400kHz fast mode)
  • Power supply
    • 0.85V to 0.95V digital VDDC range (0.9V typical)
    • 1.7V to 3.47V I/F TVDD1, TVDD2, and TVDD3 range (3.3V typical)
    • 3.13V to 3.47V I/F AVDD range, (3.3V typical)
  • -40°C to +105°C operating temperature range
  • 100-pin HLQFP package, 14.0mm x 14.0mm with a 0.5mm pitch
  • Moisture Sensitivity Level (MSL) 2
  • Lead-free and Halogen-free

Applications

  • Audio processing
  • Voice processing

Overall Block Diagram

Block Diagram - Asahi Kasei Microdevices AK7018 Multi-Core DSPs/SRCs

DSP1(HiFi 4-a), DSP2(HiFi 4-b) Block Diagram

Block Diagram - Asahi Kasei Microdevices AK7018 Multi-Core DSPs/SRCs
Opublikowano: 2024-04-11 | Zaktualizowano: 2024-04-24