Airgain NL-AB-mPCIe2-H Mini PCIe Express Adapter Board

Airgain NL-AB-mPCIe2-H Mini PCIe Express Adapter Board allows the addition of Verizon cellular connectivity to any device with a mini-PCIe slot without needing FCC and carrier certifications. The mini-PCIe adapter board accepts all of the NimbeLink end-device-certified modems. NL-AB-mPCIe2-H plugs into a space already in place on many PCs, laptops, industrial tablets, and custom motherboards. The NimbeLink mPCIe adapter connects directly from a PC to a modem’s USB port. The device sends AT commands through a PC terminal application or using the operating system’s native broadband interfaces.

Features

  • Accepts certified 2G, 3G, and LTE NimbeLink modems
  • Compact size fits directly onto boards with mini-PCIe slots
  • Plug-and-play operation with Linux, Windows 7 and 8.1, and Windows Embedded
  • Can use any antenna without requiring re-certification
  • Eliminates the need for chip-down modem development

Applications

  • Kiosks
  • Digital signage
  • Security panels
  • Surveillance equipment
  • Control panels

Specifications

  • Current consumption
    • 1.1mA in sleep mode
    • 720mA to 1.5A normal range
    • 3.3V active call
  • 2.8V to 3.6V operating supply voltage range, 3.3V nominal
  • 30mV maximum ripple on the supply voltage
  • 2.5A maximum current transients
  • -40°C to +85°C temperature range
  • 33mm x 34mm x 12mm in dimension

Block Diagram

Block Diagram - Airgain NL-AB-mPCIe2-H Mini PCIe Express Adapter Board

Videos

Opublikowano: 2023-08-03 | Zaktualizowano: 2025-09-10