Advantech EKI-2701MPI-5G PoE Injector

Advantech EKI-2701MPI-5G PoE Injector is a next-generation injector compliant with IEEE 802.3af/at/bt. With PoE (Power over Ethernet) technology, both data, and power to Ethernet-enabled devices run on a standard CAT6(A)/CAT7 cable to serve up to 90W. EKI-2701MPI-5G injector flexibly deploys standard and high-powered PD devices to transfer data and power simultaneously through one Ethernet cable while reaching a distance up to 100 meters. It supports dual power inputs via a pluggable terminal block or DC jack. DIN-rail and wall-mounting installation options provide greater user expediency. With the use of EKI-2701MPI-5G, Wifi AP at 5Gbps transmission rate can be easily deployed as it is capable of providing power up to 90W and supporting multi-data rate.

Features

  • Supports multi-data rate 10M/100M/1G/2.5G/5G for Data in and PoE out
  • IEEE 802.3af/at/bt compliant
  • Force mode power supports up to 90W by DIP switch
  • Power input 54~57 VDC injects power up to 90W
  • Provides slim size and DIN-rail with IP40 metal mechanism
  • Supports operating temperatures from -40 ~ 75°C

Dimensions

Advantech EKI-2701MPI-5G PoE Injector

Videos

Opublikowano: 2021-08-03 | Zaktualizowano: 2024-03-13