Advantech ADAM-6300 OPC UA Ethernet I/O Modules

Advantech ADAM-6300 OPC UA Ethernet I/O Modules are designed to integrate Information Technology (IT) systems with Operational Technology (OT), offering smart IoT technology for factories and utilities. The ADAM-6300 Modules provide an interoperable OT/IT convergent solution, linking to SCADA and the cloud without the need for gateways. And, through the OPC UA and built-in security, data is highly secured throughout the OT and IT levels.

The Advantech ADAM-6300 Ethernet I/O Modules offer support for both OPC UA and Modbus. OPC UA, short for Open Platform Communications Unified Architecture, is an open standard that enables interoperable and cross-vendor collaboration of machines in production and makes communication between machines and systems possible. I/O data can either be processed through Modbus to legacy OT systems or be integrated into SCADA via the cloud and OPC UA.

Most solutions leverage a protocol gateway to convert remote I/O data to OPC UA, which requires extra configuration. In addition, the software installed in the operating system of the gateway increases the system's risk of being attacked by malware. To counter this, the ADAM-6300 Series is designed to communicate directly via SCADA and the Cloud over OPC UA without the need of an additional gateway, saving on extra cost and integration effort. ADAM-6300 series OPC UA I/O Modules are ready for SCADA and cloud providers such as Azure, AWS, Ignition, Indusoft, kepware® kepserverex®, Pro-face™, thingworx®, VTScada®, WebAccess, WinCC®, and Wonderware®.

The ADAM-6300 Series is equipped with hardware and software security to double overall security levels. The integrated security IC provides hardware-level protection, and additional OPC UA software further enhances security and data encryption.

The ADAM-6300 Modules have high I/O density and support daisy chain connectivity. Users benefit from cost savings on the number of I/O modules, switches, cabling, and space-saving within control cabinets.

Features

  • Information Technology (IT)
    • OPC UA ready
    • OPC UA software security
      • Certificate (based on X.509)
      • Username/password
      • Encryption and sign in
    • Built-in security IC
  • Operational Technology (OT)
    • Modbus-ready
    • Daisy-chain connectivity
    • Auto bypass
    • High-density I/O
  • No gateway or switch required
  • Secured from I/O to Cloud/SCADA
  • No OS, preventing malware
  • Low power consumption

Applications

  • Industrial IoT
  • Water treatment
  • Machine management
  • Production process monitoring

Specifications

  • General
    • 10V to 30VDC power input
    • Lan ports
      • 2x RJ-45 10/100Mbps 
      • Plug-in screw terminal block (I/O and power)
    • System and communication watchdog
    • OPC UA and Modbus protocol
  • Protection
    • Power reversal protection
    • 2500VDC isolation
  • Environment
    • -25°C to +70°C operating temperature range
    • 20% to 95% operating relative humidity (non-condensing)
  • OPC UA
    • Up to 600 monitored items
    • Up to 4 sessions, including security or non-security sessions
    • 1 subscription per session
    • Supports security/certificate management
  • Modbus/TC
    • Up to 4 Modbus/TCP connections

Products Available

  • ADAM-6317 AI Module
    • Analog Input
      • Channels: 8 (differential)
      • Sampling rate: 10 or 100 samples per second (total)
      • Resolution: 16-bit
      • Input Range: 0mV to 150mV, 0mV to 500mV, 0V to 1V, 0V to 5V, 0V to 10V, ±150 mV, ±500 mV, ±1V, ±5 V, ±10 V, ±20 mA, 0mA to 20mA, 4mA to 20mA
    • Digital Input
      • Channels: 11
      • Dry contact
        • Logic 0: Close to ground
        • Logic 1: Open
      • Wet contact
        • Logic 0: 0V to 3 VDC
        • Logic 1: 10V to 30 VDC
      • DI5 to DI10 support
        • 3kHz counter input
        • 3kHz frequency input
    • Digital Output
      • Channels: 10
      • Output type: Sink type, 30VDC, 0.1A per channel
      • DO4 to DO9 support: 3kHz pulse output

  • ADAM-6350 DI/O Module
    • Digital Input
      • Channels: 18
      • Dry contact
        • Logic 0: Close to ground
        • Logic 1: Open
      • Wet contact
        • Logic 0: 0V to 3VDC
        • Logic 1: 10V to 30VDC
      • DI12 to DI17 support
        • 3kHz counter input
        • 3kHz frequency input
    • Digital Output
      • Channels: 18
      • Output type: Sink type, 30VDC, 0.1A per channel
      • DO12 to DO17 support: 3kHz pulse output
  • ADAM-6360D SSR Relay Output Module
    • Relay Output (PhotoMOS SPST)
      • Channels: 8 (Form A)
      • Contact rating
        • 1A at 25°C, 30VDC resistive load
        • 0.7A at 70°C, 30VDC inductive load
      • Relay-on time: 1.3ms
      • Relay-off time: 0.8ms
      • Isolation (Relay output to power): 1500Vrms
      • Peak Load Current: 4A (100ms (1 pulse))
      • Total Power: 400mW / channel
      • Dissipation
        • On-state resistance: 0.5Ω
    • Digital Input
      • Channels: 14
      • Dry contact
        • Logic 0: Close to ground
        • Logic 1: Open
      • Wet contact
        • Logic 0: 0V to 3VDC
        • Logic 1: 10V to 30VDC
      • DI8 to DI13 support
      • 3kHz counter input
      • 3kHz frequency input
    • Digital Output
      • Channels: 6
      • Output type: Sink type, 30VDC, 0.1A per channel
      • DO0 to DO5 support: 3kHz pulse output

Application Examples

SCADA & Cloud Ready

Advantech ADAM-6300 OPC UA Ethernet I/O Modules

Cost-Effective I/O

Advantech ADAM-6300 OPC UA Ethernet I/O Modules

Dimensions

Advantech ADAM-6300 OPC UA Ethernet I/O Modules

Kit Contents

Advantech ADAM-6300 OPC UA Ethernet I/O Modules

Advantech IoT Academy

Advantech ADAM-6300 OPC UA Ethernet I/O Modules

Fulfill Your One-Stop Learning for IoT Knowledge

Learn More

Videos

Opublikowano: 2021-06-11 | Zaktualizowano: 2026-02-19