Analog Devices Inc. TMC9660-3PH-EVKIT & TMC9660-STP-EVKIT Eval Kits
Analog Devices TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT Evaluation Kits include one Landungsbrücke board, one Eselsbrücke board, and one TMC9660-3PH-EVAL or TMC9660-STP-EVAL driver board. The kits allow a quick and simple start within minutes to make the motor turn while providing full access to all registers and full functionality/diagnostics. The TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT are part of the ADI Trinamic evaluation board system. The 70V/10A permanent magnet synchronous motors (PMSM)/brushless DC (BLDC) evaluation kits allow the evaluation of the TMC9660. The TMC9660 is a highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors, two-phase bipolar stepper motors, and DC motors.The TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT focus on using three-phase BLDC motors, with the possibility of using ABN encoders or digital hall sensors as position feedback mechanisms. The board allows simultaneous control of a brake chopper and an electromechanical brake through the unused fourth half-bridge.
Features
- TMC9660-3PH-EVKIT - three-phase PMSM/BLDC motors and DC motors up to 10A RMS coil current (20A peak)
- TMC9660-STP-EVKIT - two-phase bipolar stepper, three-phase PMSM/BLDC motors, and DC motors up to 5A RMS coil current
- 8V to 70V DC single-supply voltage range
- Field-Oriented Controller (FOC) in hardware
- Position, velocity, and torque controller in hardware
- Brake chopper and electromechanical brake outputs
- SPI and UART interfaces for communication with a main controller
- RoHS compliant
Applications
- Robotics
- Power tools
- Gardening
- Automated Guided Vehicles (AGV) and warehouse automation
- Pumps (e.g., peristaltic)
- Industrial 3D printing
- Factory automation
- Desktop manufacturing
- E-bikes/light electric vehicles or LEV
Kit Contents
- TMC9660 evaluation board (TMC9660-3PH-EVAL or TMC9660-STP-EVKIT)
- Landungsbruecke PC interface board
- Eselsbrücke bridge connection board
Required Equipment
- Compatible motor (for example, a Qmot BLDC motor)
- Power supply
- Cables to interface the motor, encoders, and the power supply
- TMCL-IDE evaluation software
TMC9660-3PH-EVKIT Overview
TMC9660-STP-EVKIT Overview
Opublikowano: 2024-12-10
| Zaktualizowano: 2025-05-14