Analog Devices Inc. TMC2241-EVKIT Evaluation Kit

Analog Devices TMC2241-EVKIT Evaluation Kit is part of the Analog Devices evaluation board system. The boards included in this kit, in combination with the TMCL-IDE, enables an uncomplicated initial evaluation of the TMC2241 while providing complete control of all its features.

The Analog Devices TMC2241 is a smart, high-performance stepper motor controller and driver IC with serial communication interfaces (SPI and UART) and extensive diagnostic capabilities. It combines a flexible, jerk-optimized ramp generator for automatic target positioning. It also features the industry’s most advanced stepper motor driver with 256-microstep resolution and a built-in indexer, fully integrated 65V, 3.0A maximum H-bridges, and nondissipative integrated current sensing (ICs).

Features

  • 4.5VDC to 65VDC single-supply voltage range
  • Current ratings per H-Bridge (25°C, typ)
    • IRMS = 2ARMS (2.8A sine peak) at VS = 24V
    • IRMS = 1.7ARMS (2.4A sine peak) at VS = 48V
  • SPI and single-wire UART
  • Encoder interface and Step/Dir input
  • Brake output

Applications

  • Textiles, sewing machines, and knitting machines
  • Lab and factory automation
  • ID printers/card printers
  • Liquid handling, medical applications
  • Office automation and paper handling
  • POS and massage chairs
  • ATM, cash recycler, bill validators, and cash machines
  • CCTV and security
  • Pumps and valve control
  • Heliostat and antenna positioning
  • Stage lighting

Kit Contents

  • TMC2241-EVAL board
  • Landungsbruecke PC interface board
  • Eselsbruecke bridge connection board

Board Layout

Mechanical Drawing - Analog Devices Inc. TMC2241-EVKIT Evaluation Kit
Opublikowano: 2026-02-17 | Zaktualizowano: 2026-02-24