Analog Devices Inc. MAX31888 Digital Temperature Sensor
Analog Devices Inc. MAX31888 Digital Temperature Sensor is a 1-Wire high precision, low power digital temperature sensor. The sensor has ±0.25ºC accuracy from -20ºC to +105ºC for precision temperature monitoring. The MAX31888 operates at 68μA operating current during measurement and has a 16-bit resolution (0.005ºC).Features
- High accuracy and precision
- ±0.25ºC accuracy from -20ºC to +105ºC
- ±0.65ºC accuracy from -40ºC to +125ºC
- Long battery life
- 1.7V to 3.6V operating voltage
- 68µA operating current during the measurement
- 0.6µA standby current
- Small size
- 2mm x 2mm x 0.8mm, 6-Pin μDFN
- Safety and compliance
- Unique ROM IDs allow the device to be NIST traceable
- High and low-temperature alarms
- Simple and robust digital interface
- 1-Wire® interface
- CRC (Cyclic Redundancy Check)
- Multi-drop capability
Applications
- Precision temperature monitoring
- RTD replacement
- Internet of Things (IoT) sensors
- Cold chain
Block Diagram
Opublikowano: 2021-11-30
| Zaktualizowano: 2022-03-11