Analog Devices Inc. LT8491 Buck-Boost Battery Charge Controller

Analog Devices Inc. LT8491 Buck-Boost Battery Charge Controller implements a constant-current constant voltage (CCCV) charging profile used for most battery types. This includes sealed lead-acid (SLA), flooded, gel, and lithium-ion. The device operates from input voltages above, below, or equal to the output voltage and is powered by a solar panel or DC power supply.

Features

  • 6V to 80V input voltage range
  • 1.3V to 80V voltage battery range
  • Single inductor allows VIN above, below, or equal to VBAT
  • Automatic MPPT for solar-powered charging
  • Automatic temperature compensation
  • I2C telemetry and configuration
  • Internal EEPROM for configuration storage
  • Operation from a solar panel or DC supply
  • Four integrated feedback loops
  • 100kHz to 400kHz synchronizable fixed frequency range
  • 64-lead (7mm x 11mm x 0.75mm) QFN package

Applications

  • Solar-powered battery chargers
  • Multiple types of lead-acid battery charging
  • Li-Ion battery chargers
  • Battery-equipped industrial or portable military equipment

Videos

Typical Application

Application Circuit Diagram - Analog Devices Inc. LT8491 Buck-Boost Battery Charge Controller
Opublikowano: 2020-02-07 | Zaktualizowano: 2024-09-11