The ADI EVAL-ADMX3652Z can easily be integrated into a system utilizing the small form factor or as a benchtop voltmeter when connected with the EVAL-ADMX3652Z-INT. The EVAL-ADMX3652Z-INT is an interface board that allows the EVAL-ADMX3652Z to be used with an intuitive GUI for evaluation. This interface communicates from the EVAL-ADMX3652Z through USB to UART with a Windows PC and has two voltage measurement channels employing banana jack connectors.
Features
- 90 days accuracy up to 17ppm of reading at 2V range
- Manual and auto range selection, auto zero function
- Power sequence monitor and input protection
- UART communication interface, SCPI protocol
- 5V power supply
Required Equipment
- EVAL-ADMX3652Z-INT interface board
- PC running Windows 7 or newer
- Male USB A to Male USB B cable
- Voltmeter test leads
Opublikowano: 2023-03-31
| Zaktualizowano: 2023-12-22