Analog Devices Inc. EVAL-ADGM1121SDZ Evaluation Board

Analog Devices Inc. EVAL-ADGM1121SDZ Evaluation Board is designed to help evaluate the ADGM1121. The ADGM1121 is a dual-chip, RF switching solution containing a double-pole, double-throw (DPDT), microelectromechanical systems (MEMS) switch and a control chip co-packaged in a compact, 5.00mm × 4.00mm × 1.00mm, LGA package. The Analog Devices Inc. EVAL-ADGM1121SDZ comes fitted with connectors for RF and control signals and links to control the operation of the switch and evaluate its performance.

Features

  • 3.3V single-supply voltage
  • A wide frequency range of DC to 16GHz
  • 2.92mm connectors for RF signals
  • Parallel interface and SPI
  • Onboard calibration through transmission line for analyzer calibration

Kit Contents

  • EVAL-ADGM1121SDZ evaluation board
  • 2m USB 2.0 (Male) to USB Mini (Male) cable

Required Equipment

  • 3.3 V DC power supply or USB port
  • Vector network analyzer (VNA)
  • EVAL-SDP-CB1Z (SDP-B) controller board
Opublikowano: 2023-11-27 | Zaktualizowano: 2025-03-25