Analog Devices Inc. EVAL-ADEMA127KTZ Evaluation Kit
Analog Devices Inc. EVAL-ADEMA127KTZ Evaluation Kit is a two-board evaluation kit for the simultaneously sampling 4-channel ADEMA124 and 7-channel ADEMA127 ΣΔ analog-to-digital converters (ADCs). The EVAL-ADEMA127KTZ board is configured as a 3-phase meter. The kit includes current transformers (CTs) for A-, B-, and C-phase and neutral current measurement. The application MCU board includes the STM32H573. The kit can be interfaced with via a GUI available in the Analysis | Control | Evaluation (ACE) software environment. The ADC driver library for the ADEMA124/ADEMA127 available on GitHub can also be uploaded to the application MCU board.
Features
- Fully-featured evaluation board for the ADEMA124 and ADEMA127 ADCs
- PC control in conjunction with the ACE system demonstration platform
- 3-phase 4-wire, 3-phase 3-wire, or 3-wire single-phase measurements
- Up to 240VRMS nominal line neutral voltage measurement
Applications
- Polyphase energy meters
- Split-phase energy meters
- Branch circuit monitoring
- Power distribution units
- Power quality monitoring
- Circuit breakers
- Protection relays
- Electric vehicle supply equipment
Kit Contents
- 2-board EVAL-ADEMA127KTZ evaluation kit
- Current transformers
Required Equipment
- PC with USB 2.0 port, recommended
- USB micro B cable
Opublikowano: 2025-12-02
| Zaktualizowano: 2026-01-02