Analog Devices Inc. EV-AD74416H-ARDZ Evaluation Board

Analog Devices Inc. EV-AD74416H-ARDZ Evaluation Board is a comprehensive tool designed to demonstrate the capabilities of the AD74416H quad-channel, software-configurable input/output device tailored for industrial control applications. The Analog Devices EV-AD74416H-ARDZ board integrates a custom power solution using the MAX17691B isolated flyback converter and provides digital isolation through ADuM341E and ADuM342E isolators. The board supports a wide range of analog and digital I/O configurations, including voltage/current input/output, digital input/output, thermocouple, and RTD measurements. The board interfaces with a PC via the EVAL-SDP-CK1Z (SDP-K1) controller board and is managed through Analog Devices’ PC-based Analysis | Control | Evaluation (ACE ) software, enabling full control and data acquisition over SPI. With a robust design and flexible configuration, the EV-AD74416H-ARDZ serves as a powerful platform for evaluating the AD74416H in real-world industrial and automation scenarios.

Features

  • Fully-featured evaluation board for the AD74416H 
  • Custom power solution utilizing the MAX17691B and a multi-winding transformer
  • System isolation provided by the ADuM341E and ADuM342E 
  • Onboard 2.5V ADR4525 reference
  • SPI-compatible Arduino and PMOD connector
  • PC-based ACE software for control
  • No-OS MBED drivers providing example code in C

Applications

  • Industrial control systems
  • Process control
  • Factory automation

Required Equipment

  • Bench top power supply and connector cables
  • PC running Windows® 7 SP1 (32/64-bit), Windows 8.1 (32/64-bit), or Windows 10 (32/64-bit)

Resources

Opublikowano: 2025-05-22 | Zaktualizowano: 2025-05-28